Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73171-2360Copy
Manufacturer Standard Lead Time13 weeks
Order Code3775784
Product Range73171 Series
Also Known As731712360, 731712360, 73171-2360
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.470 (CNY61.5511) |
| 10+ | CNY48.450 (CNY54.7485) |
| 25+ | CNY45.410 (CNY51.3133) |
| 100+ | CNY44.650 (CNY50.4545) |
| 250+ | CNY43.880 (CNY49.5844) |
| 500+ | CNY43.110 (CNY48.7143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.47 (CNY61.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73171-2360Copy
Manufacturer Standard Lead Time13 weeks
Order Code3775784
Product Range73171 Series
Also Known As731712360, 731712360, 73171-2360
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73171 Series
Technical Docs (1)
Alternatives for 73171-2360
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
