Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73148-5003Copy
Manufacturer Standard Lead Time22 weeks
Order Code3865354
Product Range73171 Series
Also Known As731485003, 73148-5003
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.780 (CNY77.7214) |
| 10+ | CNY67.330 (CNY76.0829) |
| 25+ | CNY65.880 (CNY74.4444) |
| 100+ | CNY64.860 (CNY73.2918) |
| 250+ | CNY63.840 (CNY72.1392) |
| 500+ | CNY62.820 (CNY70.9866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.78 (CNY77.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73148-5003Copy
Manufacturer Standard Lead Time22 weeks
Order Code3865354
Product Range73171 Series
Also Known As731485003, 73148-5003
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range73171 Series
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
73171 Series
Technical Docs (2)
Alternatives for 73148-5003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
