Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73138-5003Copy
Order Code3865365
Product Range73171 Series
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.030 (CNY44.1039) |
| 10+ | CNY26.970 (CNY30.4761) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY22.620 (CNY25.5606) |
| 500+ | CNY22.550 (CNY25.4815) |
| 1000+ | CNY21.660 (CNY24.4758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.03 (CNY44.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73138-5003Copy
Order Code3865365
Product Range73171 Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCTo Be Advised
Alternatives for 73138-5003
4 Products Found
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73171 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
