Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73137-5003Copy
Manufacturer Standard Lead Time9 weeks
Order Code2779837
Product Range73171 Series
Also Known As731375003, 73137-5003
Your Part Number
3,356 In Stock
Need more?
749 Next business day delivery available(Shanghai stock)
2,607 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.480 (CNY31.0524) |
| 10+ | CNY23.330 (CNY26.3629) |
| 100+ | CNY19.820 (CNY22.3966) |
| 250+ | CNY18.590 (CNY21.0067) |
| 500+ | CNY17.700 (CNY20.001) |
| 1000+ | CNY16.860 (CNY19.0518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.48 (CNY31.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73137-5003Copy
Manufacturer Standard Lead Time9 weeks
Order Code2779837
Product Range73171 Series
Also Known As731375003, 73137-5003
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range73171 Series
SVHCLead (04-Feb-2026)
Product Overview
Right-angle PCB bulkhead jack receptacle transmit signals up to 2GHz. It exceeds performance requirements of serial-data transmission for 8K high-speed, HDTV, HD video and broadcast applications.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
73171 Series
Technical Docs (3)
Alternatives for 73137-5003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014765
