Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73101-0570
Order Code3865362
Product Range73101 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.390 (CNY65.9807) |
| 10+ | CNY42.570 (CNY48.1041) |
| 100+ | CNY38.310 (CNY43.2903) |
| 250+ | CNY35.560 (CNY40.1828) |
| 500+ | CNY34.040 (CNY38.4652) |
| 1000+ | CNY31.980 (CNY36.1374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.39 (CNY65.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73101-0570
Order Code3865362
Product Range73101 Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range73101 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
-
Product Range
73101 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
