Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73101-0400Copy
Manufacturer Standard Lead Time22 weeks
Order Code3865361
Product Range73171 Series
Also Known As731010400, 73101-0400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.790 (CNY39.3127) |
| 10+ | CNY29.590 (CNY33.4367) |
| 100+ | CNY29.070 (CNY32.8491) |
| 250+ | CNY28.550 (CNY32.2615) |
| 500+ | CNY28.030 (CNY31.6739) |
| 1000+ | CNY27.500 (CNY31.075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.79 (CNY39.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73101-0400Copy
Manufacturer Standard Lead Time22 weeks
Order Code3865361
Product Range73171 Series
Also Known As731010400, 73101-0400
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73171 Series
Technical Docs (2)
Alternatives for 73101-0400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
