Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73101-0120Copy
Manufacturer Standard Lead Time18 weeks
Order Code2612649
Product Range73171 Series
Also Known As731010120, 73101-0120
Your Part Number
31 In Stock
192 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.680 (CNY52.7484) |
| 10+ | CNY38.990 (CNY44.0587) |
| 100+ | CNY34.580 (CNY39.0754) |
| 250+ | CNY31.840 (CNY35.9792) |
| 500+ | CNY30.240 (CNY34.1712) |
| 1000+ | CNY29.640 (CNY33.4932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.68 (CNY52.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73101-0120Copy
Manufacturer Standard Lead Time18 weeks
Order Code2612649
Product Range73171 Series
Also Known As731010120, 73101-0120
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product Range73171 Series
SVHCLead (07-Nov-2024)
Product Overview
- Bayonet coupling lock
- Frequency DC to 4GHz
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73171 Series
Alternatives for 73101-0120
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016575
