Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0258Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909327
Product Range73404 Series
Also Known As731000258, 73100-0258
Your Part Number
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.640 (CNY23.3232) |
| 10+ | CNY17.550 (CNY19.8315) |
| 100+ | CNY14.920 (CNY16.8596) |
| 250+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY13.320 (CNY15.0516) |
| 1000+ | CNY12.680 (CNY14.3284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.64 (CNY23.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0258Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909327
Product Range73404 Series
Also Known As731000258, 73100-0258
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73404 Series
SVHCLead (14-Jun-2023)
Product Overview
- Subminiature design
- Frequency range DC to 4 GHz
- Snap-on coupling
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
73404 Series
Technical Docs (2)
Alternatives for 73100-0258
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001482
