Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0255Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909329
Product Range73404 Series
Also Known As734042990, 734042990, 73404-2990
Your Part Number
1,438 In Stock
Need more?
1,438 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.040 (CNY68.9752) |
| 10+ | CNY53.500 (CNY60.455) |
| 100+ | CNY45.470 (CNY51.3811) |
| 250+ | CNY43.230 (CNY48.8499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.04 (CNY68.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0255Copy
Manufacturer Standard Lead Time18 weeks
Order Code1909329
Product Range73404 Series
Also Known As734042990, 734042990, 73404-2990
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range73404 Series
Product Overview
- Subminiature design
- Frequency range DC to 4 GHz
- Snap-on coupling
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
73404 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
