Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0248Copy
Manufacturer Standard Lead Time16 weeks
Order Code1909324
Product Range73404 Series
Also Known As731000248, 73100-0248
Your Part Number
3,238 In Stock
127 more incoming. You can reserve stock now
89 Next business day delivery available(Shanghai stock)
3,149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.560 (CNY49.2228) |
| 10+ | CNY39.070 (CNY44.1491) |
| 100+ | CNY33.890 (CNY38.2957) |
| 250+ | CNY33.200 (CNY37.516) |
| 500+ | CNY32.500 (CNY36.725) |
| 1000+ | CNY31.800 (CNY35.934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.56 (CNY49.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0248Copy
Manufacturer Standard Lead Time16 weeks
Order Code1909324
Product Range73404 Series
Also Known As731000248, 73100-0248
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-100, RG174, RG188, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range73404 Series
SVHCLead (27-Jun-2024)
Product Overview
The 73100-0248 is a SMB Straight Plug designed for applications operating to 4GHz. This 73100 series SMB subminiature RF connector is ideal for fast installation in the field. It includes a snap on interface, controlled by industry standard specifications and is easy to connect and disconnect. Mechanical stability provided by the SMB interface and its relative small size allows uses in applications where space is limited.
- Space-saving vertical mating
- Ideal for wireless and GPS applications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-100, RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
73404 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003674
