Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0207Copy
Manufacturer Standard Lead Time28 weeks
Order Code2579736
Product Range73404 Series
Also Known As731000207, 73100-0207
Your Part Number
1,556 In Stock
1,260 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(SG stock)
1,552 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.130 (CNY25.0069) |
| 10+ | CNY18.800 (CNY21.244) |
| 100+ | CNY14.470 (CNY16.3511) |
| 250+ | CNY13.660 (CNY15.4358) |
| 500+ | CNY13.460 (CNY15.2098) |
| 1000+ | CNY13.250 (CNY14.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.13 (CNY25.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0207Copy
Manufacturer Standard Lead Time28 weeks
Order Code2579736
Product Range73404 Series
Also Known As731000207, 73100-0207
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73404 Series
SVHCLead (07-Nov-2024)
Product Overview
The 73100-0207 is a straight SMB PCB Jack receptacle designed for applications operating to 4GHz. This 73100 series SMB subminiature RF connector is ideal for fast installation in the field. It includes a snap on interface, controlled by industry standard specifications and is easy to connect and disconnect. Mechanical stability provided by the SMB interface and its relative small size allows uses in applications where space is limited.
- Space-saving vertical mating
- Ideal for wireless and GPS applications
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
73404 Series
Technical Docs (3)
Alternatives for 73100-0207
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
