Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0133
Order Code3865359
Product Range73100 Series
Your Part Number
817 In Stock
Need more?
817 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.940 (CNY48.5222) |
| 10+ | CNY41.540 (CNY46.9402) |
| 100+ | CNY40.140 (CNY45.3582) |
| 250+ | CNY38.740 (CNY43.7762) |
| 500+ | CNY37.340 (CNY42.1942) |
| 1000+ | CNY35.940 (CNY40.6122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.94 (CNY48.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0133
Order Code3865359
Product Range73100 Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73100 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73100 Series
Technical Docs (2)
Alternatives for 73100-0133
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
