Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73100-0105Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865358
Product Range73171 Series
Also Known As731000105, 73100-0105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.670 (CNY16.5771) |
| 10+ | CNY12.450 (CNY14.0685) |
| 100+ | CNY12.170 (CNY13.7521) |
| 250+ | CNY12.110 (CNY13.6843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.67 (CNY16.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0105Copy
Manufacturer Standard Lead Time23 weeks
Order Code3865358
Product Range73171 Series
Also Known As731000105, 73100-0105
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73171 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73171 Series
Technical Docs (2)
Alternatives for 73100-0105
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
