Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0103Copy
Manufacturer Standard Lead Time9 weeks
Order Code2781995
Product Range73404 Series
Also Known As731000103, 73100-0103
Your Part Number
4,054 In Stock
Need more?
64 Next business day delivery available(Shanghai stock)
3,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.750 (CNY61.8675) |
| 10+ | CNY47.800 (CNY54.014) |
| 100+ | CNY41.510 (CNY46.9063) |
| 250+ | CNY38.910 (CNY43.9683) |
| 500+ | CNY38.050 (CNY42.9965) |
| 1000+ | CNY37.180 (CNY42.0134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.75 (CNY61.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0103Copy
Manufacturer Standard Lead Time9 weeks
Order Code2781995
Product Range73404 Series
Also Known As731000103, 73100-0103
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73404 Series
SVHCTo Be Advised
Product Overview
The 73100-0103 is a PCB SMB Right Angle Jack receptacle made of gold-plated brass body with centre contact and a PTFE insulator.
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
73404 Series
Alternatives for 73100-0103
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
