Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73100-0080Copy
Order Code1909221
Product Range73171 Series
Also Known AsGTIN UPC EAN: 800753686656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.930 (CNY65.4609) |
| 10+ | CNY47.670 (CNY53.8671) |
| 100+ | CNY41.810 (CNY47.2453) |
| 250+ | CNY39.070 (CNY44.1491) |
| 500+ | CNY36.940 (CNY41.7422) |
| 1000+ | CNY34.570 (CNY39.0641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.93 (CNY65.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0080Copy
Order Code1909221
Product Range73171 Series
Also Known AsGTIN UPC EAN: 800753686656
Technical Datasheet
Connector Body StyleRight Angle Jack
Impedance75ohm
Frequency Max4GHz
Product Range73171 Series
Product Overview
The 73100-0080 is a bulkhead PCB BNC Right Angle Jack receptacle made of nickel-plated brass body with gold-plated phosphor bronze centre contact and a polypropylene insulator.
Technical Specifications
Connector Body Style
Right Angle Jack
Frequency Max
4GHz
Impedance
75ohm
Product Range
73171 Series
Alternatives for 73100-0080
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
