Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70553-0114Copy
Manufacturer Standard Lead Time38 weeks
Order Code3221931
Product RangeSL 70553 Series
Also Known As705530114, 70553-0114
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY28.910 (CNY32.6683) |
| 100+ | CNY28.870 (CNY32.6231) |
| 250+ | CNY28.830 (CNY32.5779) |
| 500+ | CNY28.790 (CNY32.5327) |
| 1000+ | CNY28.740 (CNY32.4762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.95 (CNY32.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70553-0114Copy
Manufacturer Standard Lead Time38 weeks
Order Code3221931
Product RangeSL 70553 Series
Also Known As705530114, 70553-0114
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSL 70553 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
SL 70553 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 70553-0114
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004775
