Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70545-0003Copy
Manufacturer Standard Lead Time7 weeks
Order Code3221916
Product RangeSL 70545 Series
Also Known As705450003, A-70545-0003, 70545-0003
Your Part Number
78 In Stock
Need more?
52 Next business day delivery available(Shanghai stock)
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY8.020 (CNY9.0626) |
| 250+ | CNY7.870 (CNY8.8931) |
| 500+ | CNY7.820 (CNY8.8366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.68 (CNY10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70545-0003Copy
Manufacturer Standard Lead Time7 weeks
Order Code3221916
Product RangeSL 70545 Series
Also Known As705450003, A-70545-0003, 70545-0003
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 70545 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
SL 70545 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 70545-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002039
