Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70543-0106Copy
Manufacturer Standard Lead Time31 weeks
Order Code2381183
Product RangeSL 70543 Series
Also Known As705430106, 705430106, 70543-0106
Your Part Number
303 In Stock
Need more?
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY5.660 (CNY6.3958) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2000+ | CNY5.220 (CNY5.8986) |
| 3000+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.60 (CNY74.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70543-0106Copy
Manufacturer Standard Lead Time31 weeks
Order Code2381183
Product RangeSL 70543 Series
Also Known As705430106, 705430106, 70543-0106
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 70543 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
SL 70543 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 70543-0106
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
