
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.210 (CNY9.2773) |
| 500+ | CNY7.200 (CNY8.136) |
| 1000+ | CNY6.740 (CNY7.6162) |
| 2000+ | CNY6.390 (CNY7.2207) |
| 3000+ | CNY6.230 (CNY7.0399) |
Product Information
Product Overview
The 70543-0007 is a 8-way 1-row vertical SL™ Header with gold-plated contacts. This 70543 series PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Terminal features two independent points of contact
- Fully shrouded
- Lock to mating part
- Polarized to mating part
- Maximum durability of 50 mating cycles
- Maximum current per contact is 3A
- Maximum voltage rating is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
8Contacts
SL 70543 Series
Phosphor Bronze
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 70543-0007
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
