
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.300 (CNY5.989) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.500 (CNY5.085) |
| 2000+ | CNY4.210 (CNY4.7573) |
| 3000+ | CNY4.040 (CNY4.5652) |
Product Information
Product Overview
The 70543-0003 is a 4-circuit 1-row 2.54mm pitch SL™ Vertical Header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole termination. This 70543 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header provides design flexibility
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 250V
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Industrial, Robotics, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
4Contacts
SL 70543 Series
Phosphor Bronze
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 70543-0003
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
