Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70543-0001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1756933
Product RangeSL 70543 Series
Also Known As705430001, A-70543-0001, 70543-0001
Your Part Number
12,484 In Stock
4,536 more incoming. You can reserve stock now
5,795 Delivery in 3-4 Business Days(SG stock)
6,689 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.510 (CNY5.0963) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2000+ | CNY4.040 (CNY4.5652) |
| 3000+ | CNY3.850 (CNY4.3505) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.20 (CNY66.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70543-0001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1756933
Product RangeSL 70543 Series
Also Known As705430001, A-70543-0001, 70543-0001
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 70543 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.54mm pitch
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
SL 70543 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 70543-0001
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000923
