Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70246-1402Copy
Manufacturer Standard Lead Time17 weeks
Order Code3863259
Product RangeC-Grid 70246 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY17.460 (CNY19.7298) |
| 100+ | CNY14.840 (CNY16.7692) |
| 250+ | CNY14.040 (CNY15.8652) |
| 500+ | CNY13.240 (CNY14.9612) |
| 1000+ | CNY12.610 (CNY14.2493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70246-1402Copy
Manufacturer Standard Lead Time17 weeks
Order Code3863259
Product RangeC-Grid 70246 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70246 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Current Rating
2.5A
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
C-Grid 70246 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 70246-1402
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
