Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70107-0037Copy
Manufacturer Standard Lead Time39 weeks
Order Code3864069
Product RangeSL 70107 Series
Also Known As701070037, 70107-0037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY7.650 (CNY8.6445) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1000+ | CNY6.140 (CNY6.9382) |
| 2000+ | CNY6.040 (CNY6.8252) |
| 3000+ | CNY5.930 (CNY6.7009) |
Price for:Each
Minimum: 10
Multiple: 10
CNY76.60 (CNY86.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0037Copy
Manufacturer Standard Lead Time39 weeks
Order Code3864069
Product RangeSL 70107 Series
Also Known As701070037, 70107-0037
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
3Ways
For Use With
Molex SL 70021 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002023
