Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70107-0017Copy
Manufacturer Standard Lead Time25 weeks
Order Code3051071
Product RangeSL 70107 Series
Also Known As701070017, 70107-0017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.370 (CNY11.7181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.16 (CNY18.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0017Copy
Manufacturer Standard Lead Time25 weeks
Order Code3051071
Product RangeSL 70107 Series
Also Known As701070017, 70107-0017
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions18Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
18Ways
For Use With
Molex SL 70021 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
