Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70107-0013Copy
Manufacturer Standard Lead Time30 weeks
Order Code3050100
Product RangeSL 70107 Series
Also Known As701070013, 701070013, 70107-0013
Your Part Number
1,130 In Stock
Need more?
1,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.180 (CNY12.6334) |
| 100+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY7.410 (CNY8.3733) |
| 2000+ | CNY7.270 (CNY8.2151) |
| 3000+ | CNY7.130 (CNY8.0569) |
Price for:Each
Minimum: 10
Multiple: 10
CNY111.80 (CNY126.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0013Copy
Manufacturer Standard Lead Time30 weeks
Order Code3050100
Product RangeSL 70107 Series
Also Known As701070013, 701070013, 70107-0013
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
14Ways
For Use With
Molex SL 70021 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
