Print Page
4,515 In Stock
Need more?
4515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2000+ | CNY1.840 (CNY2.0792) |
| 3000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67581-0010
Order Code2751603
Product Range67581
Also Known AsGTIN UPC EAN: 822348025756
Technical Datasheet
Product Range67581
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 67582 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 67581-0010 is a crimp terminal made of phosphor bronze with gold plated finish. The 67581 series female terminal/socket contact accepts 18 to 22AWG wire. The terminal is suitable for use with 1.27mm pitch crimp housing for serial ATA power cable receptacle.
- 50 durability (maximum mating cycles)
- Maximum rated current is 1.5A
- Maximum rated voltage is 15VDC
Technical Specifications
Product Range
67581
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 67582 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378

