Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67581-0000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3049956
Cut Tape3103181
Product RangeSerial ATA 67581 Series
Also Known As675810000, 67581-0000
Your Part Number
32,356 In Stock
729 more incoming. You can reserve stock now
3,150 Delivery in 3-4 Business Days(SG stock)
29,206 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.900 | CNY1.90 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.900 (CNY2.147) |
| 150+ | CNY1.150 (CNY1.2995) |
| 450+ | CNY1.140 (CNY1.2882) |
| 1200+ | CNY1.130 (CNY1.2769) |
| 3000+ | CNY1.110 (CNY1.2543) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY1.100 (CNY1.243) |
| 18000+ | CNY0.447 (CNY0.5051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67581-0000Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3049956
Cut Tape3103181
Product RangeSerial ATA 67581 Series
Also Known As675810000, 67581-0000
Technical Datasheet
Product RangeSerial ATA 67581 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 67582 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Serial ATA 67581 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 67582 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
