Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67581-0000
Order Code1450202
Product Range67581
Also Known AsGTIN UPC EAN: 800756591346
Technical Datasheet
Product Range67581
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 67582 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 67581-0000 is a Crimp Terminal made of phosphor bronze with gold-plated finish. It accepts 22 to 18AWG wire and can be used with power cable receptacle.
- 1.5A Current per contact (maximum)
- 15VDC Voltage (maximum)
Applications
Industrial
Technical Specifications
Product Range
67581
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 67582 Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378

