Print Page
837 In Stock
Need more?
837 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1050+ | CNY4.380 (CNY4.9494) |
Price for:Each
Maximum available is 837
Minimum: 1050
Multiple: 1050
CNY4,599.00 (CNY5,196.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67298-3090.
Order Code1392195
Product Range67298
Also Known AsGTIN UPC EAN: 822350050692
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range67298
SVHCNo SVHC (07-Jul-2017)
Alternatives for 67298-3090.
1 Product Found
Product Overview
The 67298-3090 is a 8-circuit 2-row right angle Universal Serial Bus (USB) shielded I/O Receptacle, with 4 beveled metal pins, gold-plated phosphor bronze contacts and through hole right angle termination. This 67298 series connector mates with USB Type A plug, suitable for wire-to-board application.
- 1.5A Current rating
- 30VDC Voltage rating
- 0 to 50°C Temperature rating
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Ways
Contact Material
Phosphor Bronze
Product Range
67298
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

