Print Page
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.460 (CNY57.0198) |
| 10+ | CNY44.500 (CNY50.285) |
| 100+ | CNY39.140 (CNY44.2282) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY35.340 (CNY39.9342) |
| 1000+ | CNY33.820 (CNY38.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.46 (CNY57.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64326-1006Copy
Order Code3365228
Product RangeCMC 64326
Technical Datasheet
Product RangeCMC 64326
No. of Positions22Ways
For Use WithMolex CP 64322, 64324 Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating26A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 64326
No. of Positions
22Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CP 64322, 64324 Automotive Contacts
IP Rating
-
Current Rating
26A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
