Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64323-1319Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3865554
Cut Tape3911940
Product RangeCMC, CP 64323 Series
Also Known As643231319, 64323-1319
Your Part Number
552 In Stock
5,479 more incoming. You can reserve stock now
552 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.630 | CNY16.63 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.630 (CNY18.7919) |
| 137+ | CNY15.640 (CNY17.6732) |
| 412+ | CNY14.640 (CNY16.5432) |
| 1100+ | CNY13.650 (CNY15.4245) |
| 2750+ | CNY12.650 (CNY14.2945) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5500+ | CNY13.330 (CNY15.0629) |
| 16500+ | CNY12.760 (CNY14.4188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64323-1319Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3865554
Cut Tape3911940
Product RangeCMC, CP 64323 Series
Also Known As643231319, 64323-1319
Technical Datasheet
Product RangeCMC, CP 64323 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC, CP 64323 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex CMC/CP 64318/64319/64320/64321 & 64326 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
