Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64322-1229Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3865553
Cut Tape3911939
Product RangeCMC, CP 64322 Series
Also Known As643221229, 64322-1229
Your Part Number
102,715 In Stock
Need more?
102,715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.870 | CNY9.87 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.870 (CNY11.1531) |
| 300+ | CNY9.680 (CNY10.9384) |
| 900+ | CNY9.480 (CNY10.7124) |
| 2400+ | CNY9.290 (CNY10.4977) |
| 6000+ | CNY9.090 (CNY10.2717) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY6.860 (CNY7.7518) |
| 36000+ | CNY6.190 (CNY6.9947) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64322-1229Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3865553
Cut Tape3911939
Product RangeCMC, CP 64322 Series
Also Known As643221229, 64322-1229
Technical Datasheet
Product RangeCMC, CP 64322 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC, CP 64322 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex CMC/CP 64318/64319/64320/64321 & 64326 Series Receptacle Housings
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
