Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64322-1219
Order Code4668153
Product RangeCMC, CP 64322 Series
Your Part Number
7,550 In Stock
Need more?
7550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.970 (CNY9.0061) |
| 100+ | CNY6.830 (CNY7.7179) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2000+ | CNY6.070 (CNY6.8591) |
| 3000+ | CNY6.030 (CNY6.8139) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY79.70 (CNY90.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64322-1219
Order Code4668153
Product RangeCMC, CP 64322 Series
Technical Datasheet
Product RangeCMC, CP 64322 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min-
For Use WithMolex CMC 64318, 64319, 64320, 64321, 64326 Series Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC, CP 64322 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex CMC 64318, 64319, 64320, 64321, 64326 Series Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
