Print Page
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.490 (CNY131.6337) |
| 10+ | CNY104.540 (CNY118.1302) |
| 25+ | CNY100.590 (CNY113.6667) |
| 100+ | CNY91.250 (CNY103.1125) |
| 250+ | CNY79.090 (CNY89.3717) |
| 500+ | CNY66.920 (CNY75.6196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.49 (CNY131.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-4211Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365217
Product RangeCMC 64319
Also Known As643194211, 64319-4211
Technical Datasheet
Product RangeCMC 64319
No. of Positions24Ways
For Use WithMolex CMC CP 64322, 64323 Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating-
Current Rating12A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMC 64319
No. of Positions
24Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Automotive Contacts
IP Rating
-
Current Rating
12A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

