Print Page
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.780 (CNY83.3714) |
| 10+ | CNY56.730 (CNY64.1049) |
| 100+ | CNY55.600 (CNY62.828) |
| 250+ | CNY54.470 (CNY61.5511) |
| 500+ | CNY53.330 (CNY60.2629) |
| 1000+ | CNY52.200 (CNY58.986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.78 (CNY83.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64319-1216Copy
Order Code3050223
Product RangeCMC 64319
Technical Datasheet
Product RangeCMC 64319
No. of Positions32Ways
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialSI (Silicon) Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMC 64319
No. of Positions
32Ways
Connector Body Material
SI (Silicon) Body
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0295

