Print Page
1,029 In Stock
Need more?
1,029 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.670 (CNY60.6471) |
| 10+ | CNY46.900 (CNY52.997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.67 (CNY60.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64318-1011Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050220
Product RangeCMC 64318
Also Known As643181011, 64318-1011
Technical Datasheet
Product RangeCMC 64318
No. of Positions28Ways
For Use WithMolex CP 64322, 64323 & 64324 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 64318
No. of Positions
28Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex CP 64322, 64323 & 64324 Series Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0353

