Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64016-0204Copy
Order Code3865156
Product Range207129 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,941.830 (CNY2,194.2679) |
| 5+ | CNY1,747.640 (CNY1,974.8332) |
| 10+ | CNY1,644.080 (CNY1,857.8104) |
| 25+ | CNY1,527.570 (CNY1,726.1541) |
| 50+ | CNY1,424.010 (CNY1,609.1313) |
| 100+ | CNY1,372.220 (CNY1,550.6086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,941.83 (CNY2,194.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64016-0204Copy
Order Code3865156
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 0.093", 0.125" Disk Drive Power Terminals
Product Range207129 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 0.093", 0.125" Disk Drive Power Terminals
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.831888
