Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64016-0201Copy
Manufacturer Standard Lead Time18 weeks
Order Code2396066
Product RangeServiceGrade 207129
Also Known As640160201, 64016-0201
Your Part Number
7 In Stock
5 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,697.320 (CNY1,917.9716) |
| 5+ | CNY1,645.820 (CNY1,859.7766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,697.32 (CNY1,917.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64016-0201Copy
Manufacturer Standard Lead Time18 weeks
Order Code2396066
Product RangeServiceGrade 207129
Also Known As640160201, 64016-0201
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeServiceGrade 207129
Product Overview
The 64016-0201 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps. It is suitable for use with C-Grid SL™, SPOX™, Micro Fit ™ and 0.1-inch KK™ 20-36AWG terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Warnings
Install only Molex terminals listed above with this tool. Do not crimp hardened objects as damage can occur to the tool or die.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
ServiceGrade 207129
For Use With
Molex C-Grid SL, SPOX, Micro Fit & KK Series 36-20AWG Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.872712
