Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64016-0200Copy
Manufacturer Standard Lead Time12 weeks
Order Code2751192
Product RangeServiceGrade 207129
Also Known As640160200, 64016-0200
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,582.140 (CNY1,787.8182) |
| 5+ | CNY1,423.930 (CNY1,609.0409) |
| 10+ | CNY1,339.560 (CNY1,513.7028) |
| 25+ | CNY1,244.620 (CNY1,406.4206) |
| 50+ | CNY1,223.560 (CNY1,382.6228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,582.14 (CNY1,787.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64016-0200Copy
Manufacturer Standard Lead Time12 weeks
Order Code2751192
Product RangeServiceGrade 207129
Also Known As640160200, 64016-0200
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeServiceGrade 207129
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 64016-0200 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps. It is suitable for use with Mini-Fit™ Jr and Mini-Fit HCS™, male and female 16-28AWG crimp terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Warnings
Some terminals may have a large insulation grip, extra care should be taken when loading these terminals into the tool to avoid terminal damage.
Notes
Insulated rubber handles are not protection against electrical shock. Never perform crimps on active electrical circuits.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
ServiceGrade 207129
For Use With
Molex Mini-Fit Jr & Mini-Fit HCS Series 28-16AWG Pin & Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
