Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64016-0044Copy
Manufacturer Standard Lead Time12 weeks
Order Code2396067
Product RangeServiceGrade 207129
Also Known As640160044, 64016-0044
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.960 (CNY524.2748) |
| 5+ | CNY438.000 (CNY494.940) |
| 10+ | CNY426.350 (CNY481.7755) |
| 25+ | CNY425.350 (CNY480.6455) |
| 50+ | CNY424.340 (CNY479.5042) |
| 100+ | CNY423.330 (CNY478.3629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.96 (CNY524.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64016-0044Copy
Manufacturer Standard Lead Time12 weeks
Order Code2396067
Product RangeServiceGrade 207129
Also Known As640160044, 64016-0044
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithModular Plug Connectors
Product RangeServiceGrade 207129
Product Overview
The 64016-0044 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete termination, termination, stripping and cutting all in one tool. It is suitable for use with crimps RJ-22 (4 position), RJ-11 (6 position) and RJ-45 (8 position) modular plugs.
- Small handle spread
- Ergonomic soft grip handles for comfortable operation
Applications
Industrial
Warnings
Make sure that the cable is DISCONNECTED from any power supply. Sharp edges, always keep hands and fingers out of the cutting and crimping area.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
ServiceGrade 207129
For Use With
Modular Plug Connectors
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535466
