Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,002.560 (CNY5,652.8928) |
| 5+ | CNY4,502.310 (CNY5,087.6103) |
| 10+ | CNY4,257.470 (CNY4,810.9411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,002.56 (CNY5,652.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Long handles for comfortable crimping with reduced crimping force
- A precision user-friendly terminal locator wire stop
- Insulation crimp adjustment allows a precise crimp to meet or exceed UL, CSA and Military Class II
- 3-nested tool eliminates the need for additional tools
- For Avikrimp™ /Insulkrimp™ terminals and splices 10 - 22AWG and 6.0 – 0.5mm²
- Terminates ends of step down butt splice 10-12 to 14-16AWG and 14 -16 to 18-22AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex AviKrimp/InsulKrimp Series 22-10AWG Contacts & Splices
Technical Docs (1)
Alternatives for 64001-0100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.643

