Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63828-1700Copy
Order Code3865154
Product Range207129 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,769.150 (CNY3,129.1395) |
| 5+ | CNY2,613.540 (CNY2,953.3002) |
| 10+ | CNY2,600.370 (CNY2,938.4181) |
| 25+ | CNY2,587.190 (CNY2,923.5247) |
| 50+ | CNY2,574.010 (CNY2,908.6313) |
| 100+ | CNY2,560.830 (CNY2,893.7379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,769.15 (CNY3,129.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63828-1700Copy
Order Code3865154
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeHand
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex Standard 0.093" 20AWG Pin & Socket Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
