Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63828-0900Copy
Manufacturer Standard Lead Time27 weeks
Order Code3865153
Product Range207129 Series
Also Known As638280900, 63828-0900
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,806.370 (CNY4,301.1981) |
| 5+ | CNY3,755.100 (CNY4,243.263) |
| 10+ | CNY3,703.830 (CNY4,185.3279) |
| 25+ | CNY3,652.550 (CNY4,127.3815) |
| 50+ | CNY3,601.280 (CNY4,069.4464) |
| 100+ | CNY3,550.000 (CNY4,011.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,806.37 (CNY4,301.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63828-0900Copy
Manufacturer Standard Lead Time27 weeks
Order Code3865153
Product Range207129 Series
Also Known As638280900, 63828-0900
Technical Datasheet
Crimp Tool TypeHand
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex Standard 0.093" 18AWG Pin & Socket Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535375
