Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63828-0300Copy
Order Code3865151
Product Range207129 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,461.570 (CNY3,911.5741) |
| 5+ | CNY3,267.050 (CNY3,691.7665) |
| 10+ | CNY3,250.580 (CNY3,673.1554) |
| 25+ | CNY3,234.110 (CNY3,654.5443) |
| 50+ | CNY3,217.640 (CNY3,635.9332) |
| 100+ | CNY3,201.160 (CNY3,617.3108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,461.57 (CNY3,911.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63828-0300Copy
Order Code3865151
Product Range207129 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 3.96mm 22-18AWG KK Crimp Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 3.96mm 22-18AWG KK Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233
