Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,635.500 (CNY6,368.115) |
| 5+ | CNY5,071.950 (CNY5,731.3035) |
| 10+ | CNY4,771.390 (CNY5,391.6707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,635.50 (CNY6,368.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
63827-6000 is a 207129 series hand crimp tool for Nano-Fit receptacle terminals, 24AWG and 26AWG, UL1061 and UL1007 insulations. Modular crimp head is removable and can be used in the electric crimp machine (63816-1900), accompanied by battery powered crimp adapter (63816-1950). Can also be used in the battery powered tool 63816-0270 (110V) or 63816-0280 (220V), accompanied by battery powered crimp adapter (63816-1950).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Tool is IPC/WHMA-A-620 compliant
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Nano-Fit 105300 Series 26-24AWG Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396439

