Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63827-4900Copy
Manufacturer Standard Lead Time18 weeks
Order Code4667655
Product Range207129 Series
Also Known As638274900, 63827-4900
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,331.970 (CNY4,895.1261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,331.97 (CNY4,895.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63827-4900Copy
Manufacturer Standard Lead Time18 weeks
Order Code4667655
Product Range207129 Series
Also Known As638274900, 63827-4900
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMega-Fit Crimp Terminals
Product Range207129 Series
SVHCTo Be Advised
Product Overview
63827-4900 is a 207129 series hand crimp tool for Mega-Fit crimp terminals, mm² wires. Precisely designed crimping profiles with simple contact positioning. Modular crimp head is removable and can be used in the air powered tool (63816-0100) accompanied by air powered crimp adapter (63816-0700). Can also be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) accompanied by battery powered crimp adapter (63816-0600).
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129 Series
For Use With
Mega-Fit Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
