Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63825-8200Copy
Manufacturer Standard Lead Time15 weeks
Order Code2368022
Product RangePremiumGrade 207129
Also Known As638258200, 63825-8200
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,786.530 (CNY6,538.7789) |
| 5+ | CNY5,207.880 (CNY5,884.9044) |
| 10+ | CNY4,899.260 (CNY5,536.1638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,786.53 (CNY6,538.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63825-8200Copy
Manufacturer Standard Lead Time15 weeks
Order Code2368022
Product RangePremiumGrade 207129
Also Known As638258200, 63825-8200
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
Product Overview
The 63825-8200 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps, a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position and right and left handed applications. It is suitable for use with C-Grid III™ female 26-28AWG crimp terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Warnings
Install only Molex terminals listed above with this tool. Do not crimp hardened objects as damage can occur to the tool or die.
Notes
The tamper proof ratchet action will not release the tool until it has been fully closed.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex C-Grid III 90119 Series 28-26AWG Socket Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
