
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,635.500 (CNY6,368.115) |
| 5+ | CNY5,071.950 (CNY5,731.3035) |
| 10+ | CNY4,771.390 (CNY5,391.6707) |
Product Information
Product Overview
The 63825-8100 is a hand Ratchet Crimp Tool for use with Molex C-Grid III 90119, 24 to 22AWG terminals. It features a full cycle ratcheting hand tool ensures complete crimps, ergonomic soft grip handles for comfortable crimping, a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position, right and left handed applications, this tool is IPC/WHMA A-620 class-2 compliant as indicated.
Applications
Industrial
Warnings
Do not crimp hardened objects as damage can occur to the tool or die, Molex crimp specifications are valid only when used with Molex terminals and tooling.
Notes
The tamper proof ratchet action will not release the tool until it has been fully closed.
Technical Specifications
Ratchet
PremiumGrade 207129
24-22 AWG Wires C-Grid III Receptacle Crimp Terminals
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
