Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63823-5100Copy
Manufacturer Standard Lead Time15 weeks
Order Code2612248
Product RangePremiumGrade 207129
Also Known As638235100, 63823-5100
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,813.230 (CNY4,308.9499) |
| 5+ | CNY3,760.590 (CNY4,249.4667) |
| 10+ | CNY3,707.940 (CNY4,189.9722) |
| 25+ | CNY3,655.300 (CNY4,130.489) |
| 50+ | CNY3,602.650 (CNY4,070.9945) |
| 100+ | CNY3,550.000 (CNY4,011.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,813.23 (CNY4,308.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63823-5100Copy
Manufacturer Standard Lead Time15 weeks
Order Code2612248
Product RangePremiumGrade 207129
Also Known As638235100, 63823-5100
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
SVHCNo SVHC (23-Jan-2024)
Product Overview
Hand crimp tool for 2mm pitch wire to board crimp receptacle terminals and SMEC crimp receptacle terminals. Dies and Locator from this tool can be used in the battery powered tool (Order No.63816-0200 (110V) or 63816-0250 (220V)) with the use of the 63816-0800 crimp head.
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precision user-friendly terminal locator wire stop holds terminals in proper crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex 50372, 56161 & 560085 Series 26-22AWG Socket Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3171
