Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-3700Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865131
Product Range207129 Series
Also Known As638193700, 63819-3700
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,357.700 (CNY3,794.201) |
| 5+ | CNY3,320.110 (CNY3,751.7243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,357.70 (CNY3,794.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-3700Copy
Manufacturer Standard Lead Time21 weeks
Order Code3865131
Product Range207129 Series
Also Known As638193700, 63819-3700
Technical Datasheet
Crimp Tool TypeHand
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex CTX64 0.22/0.30/0.35mm² & 22AWG Receptacle Terminal
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
